V575LA80BP | Littelfuse

Varistor, radial, VV 889.5 V, 6500 A, 730 V (DC), 575 V (AC), 220 J, V575LA80BP

Order No.: 74P7827
EAN: 4099891846923
MPN:
V575LA80BP
Series: LA
Littelfuse
V575LA80BP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5117 €

Radial leaded varistor, V575LA80BP, Littelfuse

This radial leaded varistor is designed to be operated continuously across AC power lines. This product require very little mounting space.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 220 J
max. Surge current, transient (8/20 µs) 6500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 575 V
Rated voltage (DC) 730 V
Grid 8.5 mm
Varistor Voltage Type 889.5 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes