V660LA50AP | Littelfuse

Varistor, radial, VV 1.08 kV, 4500 A, 850 V (DC), 660 V (AC), 140 J, V660LA50AP

Order No.: 74P7851
EAN: 4099891847166
MPN:
V660LA50AP
Series: LA
V660LA50AP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,267.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.8449 €

Radial leaded varistor, V660LA50AP, Littelfuse

This radial leaded varistor is designed to be operated continuously across AC power lines. This product require very little mounting space.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 140 J
max. Surge current, transient (8/20 µs) 4500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 660 V
Rated voltage (DC) 850 V
Grid 8.5 mm
Varistor Voltage Type 1.08 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes