V680LA100CP | Littelfuse

Varistor, radial, VV 1.06 kV, 10000 A, 680 V (AC), 520 J, V680LA100CP

Order No.: 74P7854
EAN: 4099891847197
MPN:
V680LA100CP
Series: C III
Littelfuse
V680LA100CP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.3923 €

Radial lead varistor, V680LA100CP, Littelfuse

This product is specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead–free, halogen-free and RoHS compliant
  • High pulse life rating
  • High peak pulse current capability
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 520 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 680 V
Grid 8.5 mm
Varistor Voltage Type 1.06 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes