V680LA10P | Littelfuse
Varistor, radial, VV 1.1 kV, 2500 A, 875 V (DC), 680 V (AC), 75 J, V680LA10P
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Radial leaded varistor, V680LA10P, Littelfuse
This radial leaded varistor is designed to be operated continuously across AC power lines. This product require very little mounting space.
Features
- Lead-free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
Design | radial | |
Energy absorption | 75 J | |
max. Surge current, transient (8/20 µs) | 2500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 680 V | |
Rated voltage (DC) | 875 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 1.1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |