V680ZA05PX2855 | Littelfuse
Varistor, radial, VV 680 V, 400 A, 560 V (DC), 420 V (AC), 14 J, V680ZA05PX2855
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Radial lead varistor, V680ZA05PX2855, Littelfuse
This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Features
- Lead-free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
Bauform | radial | |
Energieabsorption | 14 J | |
max. Stoßstrom (8/20 µs) | 400 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 420 V | |
Nennspannung (DC) | 560 V | |
Rastermaß | 6 mm | |
Varistor Spannung Typ | 680 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |