V68MLA1206NH | Littelfuse
Varistor, SMD 1206, VV 83 V, 180 A, 68 V (DC), 50 V (AC), 1 J, V68MLA1206NH
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Multilayer varistor, V68MLA1206NH, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.
Features
- Halogen-free and RoHS compliant
- Multilayer ceramic construction technology
- Inherent bi-directional clamping
Technical specifications
Design | SMD 1206 | |
Energy absorption | 1 J | |
max. Surge current, transient (8/20 µs) | 180 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 50 V | |
Rated voltage (DC) | 68 V | |
Varistor Voltage Type | 83 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |