V82ZA4P | Littelfuse

Varistor, radial, VV 82 V, 2500 A, 68 V (DC), 50 V (AC), 8 J, V82ZA4P

Order No.: 74P7960
EAN: 4099891848255
MPN:
V82ZA4P
Series: ZA
V82ZA4P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2285 €

Radial lead varistor, V82ZA4P, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 8 J
max. Surge current, transient (8/20 µs) 2500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 50 V
Rated voltage (DC) 68 V
Grid 8.5 mm
Varistor Voltage Type 82 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes