V82ZS12P | Littelfuse

Varistor, radial, VV 82 V, 4500 A, 68 V (DC), 50 V (AC), 15 J, V82ZS12P

Order No.: 74P7972
EAN: 4099891848378
MPN:
V82ZS12P
Series: ZA
V82ZS12P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
957.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.2737 €

Radial lead varistor, V82ZS12P, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 15 J
max. Surge current, transient (8/20 µs) 4500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 50 V
Rated voltage (DC) 68 V
Grid 8.5 mm
Varistor Voltage Type 82 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes