V85MLA1210NH | Littelfuse

Varistor, SMD 1210, VV 105 V, 250 A, 85 V (DC), 67 V (AC), 2.5 J, V85MLA1210NH

Order No.: 74P7997
EAN: 4099891848620
MPN:
V85MLA1210NH
Series: MLA
Littelfuse
V85MLA1210NH Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6188 €

Multilayer varistor, V85MLA1210NH, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.

Features

  • Halogen-free and RoHS compliant
  • Multilayer ceramic construction technology
  • Inherent bi-directional clamping
Technical specifications
Design SMD 1210
Energy absorption 2.5 J
max. Surge current, transient (8/20 µs) 250 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 67 V
Rated voltage (DC) 85 V
Varistor Voltage Type 105 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes