V8ZA2PX1347 | Littelfuse

Varistor, radial, VV 8.5 V, 250 A, 5.5 V (DC), 4 V (AC), 0.8 J, V8ZA2PX1347

Order No.: 74P8003
EAN: 4099891848682
MPN:
V8ZA2PX1347
Series: ZA
V8ZA2PX1347 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,484.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.2761 €

Radial lead varistor, V8ZA2PX1347, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 8.5 V
max. Surge current, transient (8/20 µs) 250 A
Rated voltage (DC) 5.5 V
Rated voltage (AC) 4 V
Energy absorption 0.8 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes