V8ZC2P | Littelfuse
Varistor, radial, VV 8.5 V, 250 A, 5.5 V (DC), 4 V (AC), 0.8 J, V8ZC2P
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1821 €
Radial lead varistor, V8ZC2P, Littelfuse
This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Features
- Lead-free, halogen-free and RoHS compliant
- No derating up to 85ºC ambient
Technical specifications
Design | radial | |
Energy absorption | 0.8 J | |
max. Surge current, transient (8/20 µs) | 250 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 4 V | |
Rated voltage (DC) | 5.5 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 8.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |