V8ZS1P | Littelfuse

Varistor, radial, VV 8.5 V, 100 A, 5.5 V (DC), 4 V (AC), 0.4 J, V8ZS1P

Order No.: 74P8013
EAN: 4099891848781
MPN:
V8ZS1P
Series: ZA
V8ZS1P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1202 €

Radial lead varistor, V8ZS1P, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 8.5 V
max. Surge current, transient (8/20 µs) 100 A
Rated voltage (DC) 5.5 V
Rated voltage (AC) 4 V
Energy absorption 0.4 J
Grid 6 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes