V8ZS2PX2855 | Littelfuse

Varistor, radial, VV 8.5 V, 250 A, 5.5 V (DC), 4 V (AC), 0.8 J, V8ZS2PX2855

Order No.: 74P8016
EAN: 4099891848811
MPN:
V8ZS2PX2855
Series: ZA
V8ZS2PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2761 €

Radial lead varistor, V8ZS2PX2855, Littelfuse

This transient voltage surge suppressor is radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Features

  • Lead-free, halogen-free and RoHS compliant
  • No derating up to 85ºC ambient
Technical specifications
Design radial
Energy absorption 0.8 J
max. Surge current, transient (8/20 µs) 250 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 4 V
Rated voltage (DC) 5.5 V
Grid 8.5 mm
Varistor Voltage Type 8.5 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes