V9MLA0603LNR | Littelfuse

Varistor, SMD 0603, VV 13.5 V, 30 A, 9 V (DC), 6.5 V (AC), 0.1 J, V9MLA0603LNR

Order No.: 74P8031
EAN: 4099891848965
MPN:
V9MLA0603LNR
Series: MLA
V9MLA0603LNR Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
775.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1940 €

Multilayer varistor, V9MLA0603LNR, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.

Features

  • Halogen-free and RoHS compliant
  • Multilayer ceramic construction technology
  • Inherent bi-directional clamping
Technical specifications
Design SMD 0603
Energy absorption 0.1 J
max. Surge current, transient (8/20 µs) 30 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 6.5 V
Rated voltage (DC) 9 V
Varistor Voltage Type 13.5 V
Logistics
Country of origin TW
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes