V9MLA0603NA | Littelfuse
Varistor, SMD 0603, VV 13.5 V, 30 A, 9 V (DC), 6.5 V (AC), 0.1 J, V9MLA0603NA
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Multilayer varistor, V9MLA0603NA, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.
Features
- Halogen-free and RoHS compliant
- Multilayer ceramic construction technology
- Inherent bi-directional clamping
Technical specifications
Design | SMD 0603 | |
Energy absorption | 0.1 J | |
max. Surge current, transient (8/20 µs) | 30 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 6.5 V | |
Rated voltage (DC) | 9 V | |
Varistor Voltage Type | 13.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |