V9MLA0805LNHAUTO | Littelfuse
Varistor, SMD 0805, VV 13.5 V, 40 A, 9 V (DC), 6.5 V (AC), 0.1 J, V9MLA0805LNHAUTO
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 14 Weeks
Multi-Layer varistor, V9MLA0805LNHAUTO, Littelfuse
This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is typically applied to protect integrated circuits and other components at the circuit board level.
Features
- AEC - Q200 compliant
- RoHS compliant
- Inherent bi-directional clamping
- No plastic or epoxy packaging assures better than UL94V-0 flammability rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| Varistor Voltage Type | 13.5 V | |
| max. Surge current, transient (8/20 µs) | 40 A | |
| Rated voltage (DC) | 9 V | |
| Rated voltage (AC) | 6.5 V | |
| Energy absorption | 0.1 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |