V9MLA0805LNT | Littelfuse

Varistor, SMD 0805, VV 13.5 V, 40 A, 9 V (DC), 6.5 V (AC), 0.1 J, V9MLA0805LNT

Order No.: 74P8039
EAN: 4099891849047
MPN:
V9MLA0805LNT
Series: MLA
V9MLA0805LNT Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,391.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2392 €

Multilayer varistor, V9MLA0805LNT, Littelfuse

This transient voltage surge suppression device is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is suitable for numerous applications on power supply, control and signal lines.

Features

  • Halogen-free and RoHS compliant
  • Multilayer ceramic construction technology
  • Inherent bi-directional clamping
Technical specifications
Filter Property Value
Design SMD 0805
Varistor Voltage Type 13.5 V
max. Surge current, transient (8/20 µs) 40 A
Rated voltage (DC) 9 V
Rated voltage (AC) 6.5 V
Energy absorption 0.1 J
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes