LOCTITE 382 /7455 20G/AE25ML EGFD/ES/IT | Loctite
Instant adhesives 20 g/25 ml bottle, Loctite LOCTITE 382 /7455 20G/AE25ML EGFD/ES/IT
Order No.: 12L9873
EAN: 4058093036860
MPN:
LOCTITE 382 /7455 20G/AE25ML EGFD/ES/IT
2734428
Series: 382
Unit Price (€ / pc.)
62.0704 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
62.07 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0704 €
10 pcs.
58.9645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Superglue, LOCTITE 382 / LOCTITE SF 7455
LOCTITE 382 is a transparent, colorless, all-purpose, ethyl-based, instant gel adhesive that reaches hand strength in 20 to 40 seconds. It is suitable for rubber and metals and, in combination with the primer LOCTITE SF 770 or LOCTITE SF 7239, also for plastics and polyolefins. The colorless, amine-based accelerator LOCTITE SF 7455 is included in the scope of delivery.
Technical specifications
Version | Sofortklebstoff | |
Container | Flasche | |
Contents | 20 g/25 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|