LOCTITE 401 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 401 BO500G EGFD
Unit Price (€ / pc.)
366.5557 € *
Available: 0 pcs.
Leadtime: On Request **
Instant adhesive, LOCTITE 401, Loctite
LOCTITE 401 is designed for the assembly of difficultto-bond materials which require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 401 is also suited for bonding porous materials such as wood, paper, leather and fabric.
Features
- Universally applicable instant adhesive
- Very high strength for small gaps
- Perfect for all quick repairs and small emergency repairs of all kinds
- Bonds a wide variety of materials (metals, rubber, wood, cardboard, ceramics and most plastics) to and with each other
Technical specifications
Version | Sofortklebstoff | |
Contents | 500 g | |
Container | Flasche | |
Viscosity | 100 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Elastomere | |
Colour | transparent |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |