LOCTITE 403 BO500G EGFD/ES+PT | Loctite

Instant adhesives 500 g bottle, Loctite LOCTITE 403 BO500G EGFD/ES+PT

Order No.: 12L9860
EAN: 5010266240855
MPN:
LOCTITE 403 BO500G EGFD/ES+PT
230691
Series: 403
LOCTITE 403 BO500G EGFD/ES+PT Loctite Adhesives
Image may differ
Unit Price (€ / pc.)
533.2866 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
533.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
533.2866 €

Instant adhesive, LOCTITE 403, Loctite

LOCTITE 403 Instant Adhesive is a medium viscosity product with low odor and low blooming properties that is transparent and colorless when cured. LOCTITE 403 provides for rapid bonding to metals, plastics, and elastomers, as well as to porous and absorbent materials such as wood, paper, leather, and fabrics.

Features

  • Low odor for applications where vapor control is vital
  • Low bloom for cosmetic applications
  • Transparent and colorless
  • Well suited to porous substrates
Technical specifications
Version Sofortklebstoff
Contents 500 g
Container Flasche
Viscosity 1200 mPa∙s
Suitable for Metalle, Kunststoffe, Elastomere
Colour transparent
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Signal word
Information on dangerous goods

Gefahrenhinweise:

  • H412 Schädlich für Wasserorganismen, mit langfristiger Wirkung.

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.
  • P501 Inhalt/Behälter ... zuführen.

Ergänzende
Gefahreninformationen:

  • EUH202 Cyanacrylat. Gefahr. Klebt innerhalb von Sekunden Haut und Augenlider zusammen. Darf nicht in die Hände von Kindern gelangen.