LOCTITE 403 BO50G EGFD | Loctite
Instant adhesives 50 g bottle, Loctite LOCTITE 403 BO50G EGFD
Unit Price (€ / pc.)
76.1838 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
76.18 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1838 €
12 pcs.
72.3639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 403, Loctite
LOCTITE 403 Instant Adhesive is a medium viscosity product with low odor and low blooming properties that is transparent and colorless when cured. LOCTITE 403 provides for rapid bonding to metals, plastics, and elastomers, as well as to porous and absorbent materials such as wood, paper, leather, and fabrics.
Features
- Low odor for applications where vapor control is vital
- Low bloom for cosmetic applications
- Transparent and colorless
- Well suited to porous substrates
Technical specifications
Version | Sofortklebstoff | |
Contents | 50 g | |
Container | Flasche | |
Viscosity | 1200 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Elastomere | |
Colour | transparent |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
Signal word
Information on dangerous goods | Gefahrenhinweise:
Sicherheitshinweise:
Ergänzende |