LOCTITE 420 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 420 BO500G EGFD
Unit Price (€ / pc.)
436.8490 € *
Available: 0 pcs.
Leadtime: On Request **
Instant adhesive, LOCTITE 420, Loctite
LOCTITE 420 is a transparent, colorless, general purpose, capillary, ethyl-based instant adhesive. Suitable for metals, rubbers and plastic.
Features
- Cures very quickly when confined between two surfaces
- Capillary action
- Suitable for metals, rubbers and plastics
- Ideal for bonding small to medium-size parts
- Excellent adhesion to most substrates
- Fixture time of 5 - 20 seconds
Technical specifications
Version | Sofortklebstoff | |
Container | Flasche | |
Colour | transparent | |
Suitable for | Metalle, Kunststoffe, Gummi | |
Contents | 500 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |