LOCTITE 431 BO500G EGFD | Loctite
Instant adhesives 500 g bottle, Loctite LOCTITE 431 BO500G EGFD
Unit Price (€ / pc.)
452.3666 € *
Available: 0 pcs.
Leadtime: On Request **
Instant adhesive, LOCTITE 431, Loctite
LOCTITE 431 is a transparent, colorless, medium viscosity, general purpose, ethyl-based instant adhesive. Suitable for metals, rubbers, plastic and also suitable for polyolefins.
Features
- Well suited to porous and/or acidic surfaces
- Ideal for bonding small to medium-size parts
- Fixture time of 5 - 10 secs.
- Medium viscosity
- Excellent adhesion to most substrates
- Solvent-free
Technical specifications
Version | Sofortklebstoff | |
Container | Flasche | |
Colour | transparent | |
Suitable for | Metalle, Kunststoffe, Elastomere | |
Contents | 500 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |