LOCTITE 435 BO20G EN/DE | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 435 BO20G EN/DE
Unit Price (€ / pc.)
40.9717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.97 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9717 €
12 pcs.
38.9130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 435, Loctite
LOCTITE 435 Instant Adhesive is a low viscosity, single component, toughened ethyl cyanoacrylate product that offers rapid bonding and excellent adhesion for a wide range of materials. LOCTITE 435 is a colorless, toughened, ethyl-based instant adhesive. It has a fixture time of 10 - 20 seconds. It has high resistance to impact and shock loads, high peel strength and is suitable for bonding plastics, rubber, metals, magnets, porous and absorbent substrates and acidic surfaces. Good resistance in humid environments.
Features
- Toughened, clear
- Ideal for bonding small to medium-size parts
- Well suited to porous and/or acidic surfaces
- Well suited to metals, magnets, rubbers and plastics
- Temperature resistance up to 120°C
- Solvent-free
Technical specifications
Version | Sofortklebstoff | |
Contents | 20 g | |
Container | Flasche | |
Viscosity | 200 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi | |
Colour | farblos |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |