LOCTITE 438 BO50G EN/DE | Loctite
Instant adhesives 50 g bottle, Loctite LOCTITE 438 BO50G EN/DE
Unit Price (€ / pc.)
76.1005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.10 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1005 €
12 pcs.
72.2925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 438, Loctite
LOCTITE 438 is a black, toughened ethyl-based instant adhesive. It has a fixture time of 10 - 20 secs., high impact resistance and is flexible. It is suitable for bonding plastics, rubber, metals, porous and absorbent substrates and acidic surfaces. Good resistance in humid environments.
Features
- Cures very quickly when confined between two surfaces
- Ideal for bonding small to medium-size parts
- High impact resistance
- Suitable for rubbers and plastics
- Solvent-free
- Well suited to metals, porous and/or acidic surfaces
Technical specifications
Version | Sofortklebstoff | |
Container | Flasche | |
Colour | schwarz | |
Suitable for | Metalle, Kunststoffe, Gummi | |
Contents | 50 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |