LOCTITE 454 SY10G EGFD | Loctite
Instant adhesives 10 g syringe, Loctite LOCTITE 454 SY10G EGFD
Unit Price (€ / pc.)
30.6306 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
30.63 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6306 €
10 pcs.
29.1074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 454, Loctite
LOCTITE 454 is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency enables overhead and vertical application. LOCTITE 454 is also suited to bonding porous materials such as wood, paper, leather and fabric. Perfect for all quick repair jobs.
Features
- Universal instant adhesive gel
- Perfect for all quick repairs
- Ideal for overhead application and vertical faces
- Bonds similar or dissimilar substrate combinations of wood, metals, ceramics, most plastics
- Non-wicking, specially suited to porous materials
- Will not drip or run
Technical specifications
Version | Sofortklebstoff | |
Container | Spritze | |
Colour | farblos | |
Suitable for | Metalle, Kunststoffe, Elastomere | |
Contents | 10 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |