LOCTITE 480 BO50G DE | Loctite
Instant adhesives 50 g bottle, Loctite LOCTITE 480 BO50G DE
Unit Price (€ / pc.)
84.1449 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
84.14 € *
Price list
Quantity
Price per unit*
1 pcs.
84.1449 €
12 pcs.
79.9561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 480, Loctite
LOCTITE 480 is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. It is a rubber-reinforced adhesive offering increased flexibility and peel strength along with enhanced shock resistance. The product provides rapid bonding for a wide range of materials, including metals, plastics and rubbers. LOCTITE 480 exhibits good resistance in humid environments.
Features
- Ideal for bonding metal to metal, to rubber or magnets
- Good resistance in humid environments
- For applications where shock resistance is required or shock or peel loads are present
Technical specifications
Version | Sofortklebstoff | |
Contents | 50 g | |
Container | Flasche | |
Viscosity | 200 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi | |
Colour | schwarz |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |