LOCTITE 496 BO20G EN/DE | Loctite

Instant adhesives 20 g bottle, Loctite LOCTITE 496 BO20G EN/DE

Order No.: 12L9739
EAN: 5010266008486
MPN:
LOCTITE 496 BO20G EN/DE
1920910
Series: 496
LOCTITE 496 BO20G EN/DE Loctite Adhesives
Image may differ
Unit Price (€ / pc.)
28.2982 € *
Available: 8 pcs.
Total Price:
28.30 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2982 €
12 pcs.
26.8583 €
*incl. VAT plus shipping costs
Subject to prior sale

Instant adhesive, LOCTITE 496, Loctite

LOCTITE 496 is a transparent, colorless, low viscosity, general purpose, methyl-based instant adhesive that is particularly suited to bonding metals.

Features

  • Particularly suited to metals
  • Low viscosity
  • Also bonds plastics, rubbers and polyolefins
  • 10 - 30 secs. fixture time
Technical specifications
Filter Property Value
Version instant adhesive
Contents 20 g
Container bottle
Suitable for metals, plastics, rubber
Colour transparent
Logistics
Property Value
Country of origin IE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.