LOCTITE AA 3038 SY50ML EN/DE | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE AA 3038 SY50ML EN/DE
Unit Price (€ / pc.)
40.9003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
38.8654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE AA 3038, Loctite
LOCTITE AA 3038 is a yellow, pre-mix polyolefin structural bonder which has good impact resistance. It has very good adhesion to polyolefin substrates (PP, PE) and to e-coated metals. It has a working life of 4 min and a fixture time >40 min. It has a service temperature range up to +100°C and a shear strength of 13 N/mm² at PBT-plastics.
Features
- Very good adhesion to polyolefin substrates (PP, PE)
- Good impact resistance
- Working life of 4 min and a fixture time > 40 min
- Good adhesion to e-coated metals
Technical specifications
Version | Strukturkleber | |
Container | Doppelkartusche | |
Colour | farblos | |
Contents | 50 ml |
Download
Logistics
Country of origin | FR |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bis(2-(2-methoxyethoxy)ethyl)ether |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|