LOCTITE AA 3298 300ML KARTUSCHE | Loctite
Structural adhesive 300 ml cartridge, Loctite LOCTITE AA 3298 300ML KARTUSCHE
Unit Price (€ / pc.)
123.7957 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, AA 3298 300ML KARTUSCHE, LOCTITE
The AA 3298 300ML is a yellowish opaque, high strength structural bonding adhesive liquid which has very good adhesion on glass and has good impact resistance. It has a fixture time of 3 min, a service temperature range up to +120°C and a shear strength of 26 - 32 N/mm².
Technical specifications
Version | Strukturkleber | |
Container | Kartusche | |
Colour | gelb | |
Suitable for | Glas | |
Contents | 300 ml | |
Viscosity | 17 bis 41 Pa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|