LOCTITE AA 3342 300ML KARTUSCHE | Loctite
Structural adhesive 300 ml cartridge, Loctite LOCTITE AA 3342 300ML KARTUSCHE
Unit Price (€ / pc.)
217.6629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
217.66 € *
Price list
Quantity
Price per unit*
1 pcs.
217.6629 €
3 pcs.
211.1417 €
10 pcs.
203.8827 €
25 pcs.
198.4325 €
50 pcs.
194.0890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA 3342 300ML KARTUSCHE, LOCTITE
TheAA 3342 300ML is a yellow-opaque, no-mix, high viscosity structural and magnet bonder which has high temperature resistance, good impact and humidity resistance.
Features
- High viscosity
- Good impact resistance
- High temperature resistance
- Fixture time is 3 - 3.5 min
Technical specifications
Version | Strukturkleber | |
Contents | 300 ml | |
Container | Kartusche | |
Viscosity | 55 bis 95 Pa∙s | |
Suitable for | Metalle | |
Colour | gelb |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|