LOCTITE AA 3345 LC 250ML FLASCHE | Loctite
Structural adhesive 250 ml bottle, Loctite LOCTITE AA 3345 LC 250ML FLASCHE
Unit Price (€ / pc.)
311.3635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
311.36 € *
Price list
Quantity
Price per unit*
1 pcs.
311.3635 €
3 pcs.
302.0220 €
10 pcs.
291.6452 €
25 pcs.
283.8745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA 3345 LC 250ML FLASCHE, LOCTITE
The AA 3345 LC 250ML is a transparent, light amber, light-cure acrylic-based instant adhesive. High humidity and chemical resistance. High, on-demand curing speed.
Features
- Medium viscosity
- 1-part system
- Tack free time: 30 sec.
- Fixturing time: 15 sec.
- Well suited to glass and metals
- ISO 10993 qualified
- Suitable for plastics and ceramics
Technical specifications
Version | Strukturkleber | |
Container | Flasche | |
Colour | schwarz | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Contents | 250 ml |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|