LOCTITE AA 3494 LC SY25ML EN/DE | Loctite
Structural adhesive 25 ml syringe, Loctite LOCTITE AA 3494 LC SY25ML EN/DE
Unit Price (€ / pc.)
78.778 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Structural adhesive, LOCTITE AA 3494, Loctite
LOCTITE AA 3494 is a transparent, acrylic instant adhesive well suited to plastics, ceramics, glass, and metals. It has a high on-demand curing speed. LOCTITE AA 3494 cures in seconds upon exposure to ultraviolet radiation of 365nm to form an impact resistant bond which exhibits excellent resistance to prolonged humidity or water immersion. Typical applications include bonding and sealing or potting applications of glass to itself or other materials, such as rough surface decorative glass, molded glass tableware items or automotive lighting components.
Features
- 1-part system
- Very high viscosity
- High transparency and low yellowing
Technical specifications
Version | Strukturkleber | |
Contents | 25 ml | |
Container | Spritze | |
Viscosity | 6000 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Glas | |
Colour | transparent |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|