LOCTITE AA F241 320ML KARTUSCHE | Loctite
Structural adhesive 320 ml cartridge, Loctite LOCTITE AA F241 320ML KARTUSCHE
Unit Price (€ / pc.)
123.3554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
616.78 € *
Price list
Quantity
Price per unit*
5 pcs.
123.3554 €
10 pcs.
120.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA F241 320ML KARTUSCHE, LOCTITE
The AA F241 320ML is a 2-part, no-mix adhesive which cures rapidly at room temperature. It is ideal for applications demanding structural integrity. Can be used in place of rivets and/or welding thereby providing reduced assembly times, lighter structures and an improved aesthetic.
Features
- Excellent environmental durability and chemical resistance
- Exceptional resistance to peel, fatigue and impact loads on a wide variety of surfaces
- Ideal for applications demanding structural integrity
Technical specifications
Version | Strukturkleber | |
Container | Kartusche | |
Colour | transparent | |
Contents | 320 ml |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|