LOCTITE EA 3423 DC200ML EN/DE | Loctite
Structural adhesive 200 ml double cartridge, Loctite LOCTITE EA 3423 DC200ML EN/DE
Unit Price (€ / pc.)
78.7304 € *
Next delivery: 10 pcs. on 2025-12-19
Total Price:
78.73 € *
Price list
Quantity
Price per unit*
1 pcs.
78.7304 €
10 pcs.
74.8034 €
*incl. VAT plus shipping costs
Subject to prior sale
Structural adhesive, LOCTITE EA 3423 A/B, Loctite
LOCTITE EA 3423 is a 2-part, grey, non-sag, general purpose structural bonding epoxy adhesive that offers excellent chemical resistance. It cures at room temperature and has a medium working life. It creates a high strength bond on a wide range of substrates, especially metals. Its thixotropic properties make it ideal for gap filling and vertical applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 200 ml | |
| Container | double cartridge | |
| Suitable for | metals, plastics, wood, glass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|