LOCTITE EA 9464 DC50ML DE | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 9464 DC50ML DE
Unit Price (€ / pc.)
31.6183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.62 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6183 €
10 pcs.
30.0475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 9464 A/B, Loctite
LOCTITE EA 9464 is a 2-part, grey structural bonding epoxy adhesive that is fast curing at room temperature and provides a toughened bond. It is therefore ideal for joining dissimilar substrate materials including metals, motorering thermoplastics and thermoset laminates such as SMC. Its thixotropic properties make it good for gap filling and it provides both high peel and shear strength.
Technical specifications
Version | Strukturkleber | |
Container | Doppelkartusche | |
Contents | 50 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|