LOCTITE EA 9466 DC50ML DE | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 9466 DC50ML DE
Unit Price (€ / pc.)
36.2593 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2593 €
10 pcs.
34.4505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 9466 A/B, Loctite
LOCTITE EA 9466 is a 2-part, yellowish, structural bonding epoxy adhesive that cures at room temperature, forming a tough bond line which provides high peel resistance and high shear strength. It is formulated for applications needing an extended work life and high bond strength. Resistant to a wide range of chemicals and solvents, it also acts as an excellent electrical insulator.
Technical specifications
Version | Strukturkleber | |
Container | Doppelkartusche | |
Colour | weiß | |
Contents | 50 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|