LOCTITE EA 9492 A 20KG DE FR GB NL | Loctite
Structural adhesive , Loctite LOCTITE EA 9492 A 20KG DE FR GB NL
Order No.: 12L9920
EAN: 5010266385945
MPN:
LOCTITE EA 9492 A 20KG DE FR GB NL
569925
Series: EA 9492
Unit Price (€ / pc.)
1,632.3944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,632.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,632.3944 €
Structural adhesive, LOCTITE EA 9492 A/B, Loctite
LOCTITE EA 9492 is a 2-part, white epoxy adhesive designed to offer both high chemical resistance and high temperature resistance up to +180°C in structural bonding applications. Offering very low outgassing, the product is a good general purpose solution for bonding and repairing a wide range of materials. Other attributes include superior thermal shock and impact resistant properties.
Features
- Bonds various materials
- Low outgassing
Technical specifications
Version | Strukturkleber | |
Colour | weiß/grau |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39073000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |