LOCTITE EA 9492 DC400ML EN/DE | Loctite
Structural adhesive 400 ml double cartridge, Loctite LOCTITE EA 9492 DC400ML EN/DE
Unit Price (€ / pc.)
99.2817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.28 € *
Price list
Quantity
Price per unit*
1 pcs.
99.2817 €
10 pcs.
94.3075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 9492 A/B, Loctite
LOCTITE EA 9492 is a 2-part, white epoxy adhesive designed to offer both high chemical resistance and high temperature resistance up to +180°C in structural bonding applications. Offering very low outgassing, the product is a good general purpose solution for bonding and repairing a wide range of materials. Other attributes include superior thermal shock and impact resistant properties.
Features
- Bonds various materials
- Low outgassing
Technical specifications
Version | Strukturkleber | |
Container | Doppelkartusche | |
Colour | weiß/grau | |
Contents | 400 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol, Nonylphenol |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |