LOCTITE SF 7239 BO4ML DE | Loctite
Primer 4 ml bottle, Loctite LOCTITE SF 7239 BO4ML DE
Unit Price (€ / pc.)
20.8250 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
12 pcs.
19.7897 €
*incl. VAT plus shipping costs
**Subject to prior sale
All-purpose plastic primer, LOCTITE SF 7239, Loctite
LOCTITE SF 7239 is a colorless, solvent-based, general purpose primer that improves the bonding efficiency of instant adhesives on all plastics. It is particularly effective on polyolefin, thermoplastic rubber and other low surface energy plastics that are normally difficult substrates to bond. The primer has a good ‘on-part-life’ and provides for a good aesthetic appearance of the bond line.
Technical specifications
Version | Primer | |
Container | Flasche | |
Colour | farblos | |
Contents | 4 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|