LOCTITE SF 7455 | Loctite
Primer/activator 25 ml spray can, Loctite LOCTITE SF 7455
Activator, LOCTITE SF 7455, Loctite
LOCTITE SF 7455 Accelerator is a colorless, amine-based accelerator used to increase the cure speed of instant adhesives. It is suitable for both pre- and post-application but ensures rapid fixturing when used post-application on instant adhesives. This product is typically used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc. It can bond dissimilar materials, such as metals, glass or ceramics.
Version | primer/activator | |
Container | spray can | |
Colour | transparent | |
Suitable for | metals, ceramic, glass | |
Contents | 25 ml |
Country of origin | NL |
Customs tariff number | 38159090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |