LOCTITE SF 7039 AE400ML EGFD/EPIG | Loctite
Loctite contact cleaner, spray can, 400 ml, LOCTITE SF 7039 AE400ML EGFD/EPIG
Order No.: 12L9865
EAN: 4058093002193
MPN:
LOCTITE SF 7039 AE400ML EGFD/EPIG
2098988
Series: SF 7039
Unit Price (€ / pc.)
31.3684 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
31.37 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3684 €
12 pcs.
29.8095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact cleaner spray, LOCTITE SF 7039, Loctite
LOCTITE SF 7039 is a contact spray cleaner formulated for use on electrical contacts exposed to moisture or other contaminants, without damaging existing varnishes. It leaves a water repellant residue and is typically used in applications with an operating temperature range of -30 °C to +50 °C.
Technical specifications
Version | Kontaktreiniger | |
Contents | 400 ml | |
Container | Spraydose | |
Usage | Reinigung elektrischer Kontakte |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|