LOCTITE SF 7200 AE400ML EGFD | Loctite
Loctite surface sealant cleaner, spray can, 400 ml, LOCTITE SF 7200 AE400ML EGFD
Unit Price (€ / pc.)
24.1808 € *
Available: 18 pcs.
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
12 pcs.
22.9670 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface sealant cleaner, LOCTITE SF 7200, Loctite
LOCTITE SF 7200 is designed to remove cured chemical gaskets by softening the material on the flanges. Once applied, the product develops a foam-like layer on the gasket, preventing the agent from running off the desired location. It therefore keeps working for the required duration. Typical applications include removal of all types of chemical gaskets from metal flanges. It is particularly suitable for aluminum or other soft metal flanges where scraping could lead to surface damage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface sealant cleaner | |
| Contents | 400 ml | |
| Container | spray can | |
| Usage | cleaning of components |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|