LOCTITE SF 7840 750ML EGFD | Loctite

Loctite component cleaner, bottle, 750 ml, LOCTITE SF 7840 750ML EGFD

Order No.: 12L9749
EAN: 5010266002217
MPN:
LOCTITE SF 7840 750ML EGFD
1427770
Series: SF 7840
LOCTITE SF 7840 750ML EGFD Loctite Cleaning Agents
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
12 pcs.
18.4688 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component cleaner, LOCTITE SF 7840, Loctite

LOCTITE SF 7840 is a concentrated, biodegradable cleaner that contains no hazardous solvents and dilutes with water to serve a wide range of industrial cleaning applications. Typical applications for this product include engines, motors, castings, valves, bearings, tanks, machinery, windows, carpets, and concrete floors. The product can remove grease, lubricants, cutting oils, fuel oils, tar, road salt, light carbon, food stains, wax, animal fat, mildew, and soot.

Technical specifications
Anwendung Reinigung von Bauteilen
Ausführung Bauteil-Reiniger
Behälter Flasche
Inhalt 750 ml
Logistics
Ursprungsland NL
Zolltarifnummer 34025090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.