LOCTITE LB 8040 AE400ML EGF | Loctite
Loctite quick rust remover, spray can, 400 ml, LOCTITE LB 8040 AE400ML EGF
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
12 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick rust remover, LOCTITE LB 8040, Loctite
LOCTITE LB 8040 is a special mineral oil designed to free rusted, corroded and seized parts. The shock-freezing effect will cool parts instantly down to -43 °C and cause microscopic cracks in the layer of rust. This allows the lubricating ingredients to wick directly into the rust by capillary action. The product leaves a thin film on the released parts that lubricates and prevents rust.
Technical specifications
Usage | Metall | |
Container | Spraydose | |
Contents | 400 ml | |
Product type | Schnellrostlöser | |
Viscosity | flüssig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|