LOCTITE LB 8065 20G DE | Loctite

Loctite anti seize, copper, 20 g, LOCTITE LB 8065 20G DE

Order No.: 12L9897
EAN: 4100630377544
MPN:
LOCTITE LB 8065 20G DE
525381
Series: LB 8065
LOCTITE LB 8065 20G DE Loctite Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
15 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Anti-seize, LOCTITE LB 8065, Loctite

LOCTITE LB 8065 provides protection against seizure and wear at high temperatures. All joined parts, such as screws, bolts, flanges and gaskets, can be dismantled more easily and without the risk of damage. The product is suitable for copper, brass, cast iron, steel, all alloys including stainless steel, all plastics and all non-metallic gasket materials. The product is used both for new installations and for maintenance purposes in the petrochemical industry, steelworks, power stations, foundries, etc. Typical areas of use for this product are applications with an operating temperature of up to 982°C.

Technical specifications
Ausführung Kupfer
Einsatztemperatur bis 982 °C
Inhalt 20 g
Produkt-Art Anti-Seize
Logistics
Ursprungsland MX
Zolltarifnummer 34031980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Gefahrenhinweise:

  • H412 Schädlich für Wasserorganismen, mit langfristiger Wirkung.

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.