LOCTITE LB 8104 75ML EGFD/SFDN/IT | Loctite
Loctite silicone grease, tube, 75 ml, LOCTITE LB 8104 75ML EGFD/SFDN/IT
Order No.: 12L9823
EAN: 5010266004730
MPN:
LOCTITE LB 8104 75ML EGFD/SFDN/IT
1652339
Series: LB 8104
Unit Price (€ / pc.)
20.6584 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
20 pcs.
19.6231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone grease, LOCTITE LB 8104, Loctite
LOCTITE LB 8104 is a colorless grease based on silicone and thickened with silica gel. It has a wide temperature range (up to +200°C), lubricating most plastics and elastomeric components.
Technical specifications
Container | Tube | |
Operational temperature | -40 °C bis 200 °C | |
Contents | 75 ml | |
Product type | Silikonfett |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |