LOCTITE 518 SY 25ML DE | Loctite
Surface sealing, 25 ml, cartridge, liquid, red, LOCTITE 518 SY 25ML DE
Unit Price (€ / pc.)
23.6929 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
10 pcs.
22.5029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface seal, LOCTITE 518, Loctite
LOCTITE 518 cures when confined in the absence of air between close-fitting metal surfaces. It is an anaerobic gasketing material designed for use on rigid iron, aluminum, and steel flanged mating surfaces. LOCTITE 518 fills gaps up to 0.25mm and forms a flexible, chemical-resistant seal that will not tear or decay. Parts disassemble easily, even after extended service. Typical applications include sealing close-fitting joints between rigid metal faces and flanges. It is also used as a formed-in-place gasket on rigid flanged connections, e.g. transmissions and motor housings.
Features
- Semi-flexible, medium-strength anaerobic flange gasket
- For active and inactive rigid metal flanges
- Cures through minor surface contamination
- Gel-type consistency
- Seals instantly against low pressure
- Resists high pressure when fully cured
Technical specifications
Version | Flächendichtung | |
Contents | 25 ml | |
Container | Kartusche | |
Consistency of the Material | flüssig | |
Colour | rot |
Download
Logistics
Country of origin | IE |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|