LOCTITE 55 40X160M DE/FR | Loctite
Thread sealant, 160 m, can, white, LOCTITE 55 40X160M DE/FR
LOCTITE® 55 Pipe Cord™
is a general purpose pipe thread sealant that is wound onto the pipe thread from the dispenser can. The product is supplied in containers for both storage and application.
The product is recommended for sealing tapered metal and plastic threads and fittings up to 4" NPT for industrial applications with aqueous and non-aqueous fluids. Particularly suitable for threaded connections that need to be ready for immediate use and may require minor adjustment before use. Typical
Typical areas of use for this product are applications with an operating temperature of up to 149°C.
Translated with DeepL.com (free version)
| Filter | Property | Value |
|---|---|---|
| Version | thread sealant | |
| Contents | 160 m | |
| Container | can | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 59119099 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |