LOCTITE 574 TTL 250ML EGFD | Loctite

Surface sealing, 250 ml, tube, pasty, orange, LOCTITE 574 TTL 250ML EGFD

Order No.: 12L9712
EAN: 5010266223414
MPN:
LOCTITE 574 TTL 250ML EGFD
231561
Series: 574
LOCTITE 574 TTL 250ML EGFD Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
143.2879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.2879 €

Surface gasket, LOCTITE 574, Loctite

LOCTITE 574 seals close-fitting joints between rigid metal faces and flanges. The product cures when confined in the absence of air between close-fitting metal surfaces. It provides resistance to low pressures immediately after assembly. Typically used as a form-in-place gasket on rigid flanged connections. The nature of LOCTITE 574 reduces the migration of liquid product after application to the substrate. It has a high oil tolerance and excellent water and glycol resistance.

Features

  • Excellent water and glycol resistance
  • Ideal for use on rigid metal parts, e.g. cast iron components and pump housings
  • High oil resistance
Technical specifications
Version Flächendichtung
Container Tube
Colour orange
Contents 250 ml
Consistency of the Material pastös
Logistics
Country of origin IE
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H317 Kann allergische Hautreaktionen verursachen.

Sicherheitshinweise:

  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P333+P313 Bei Hautreizung oder -ausschlag: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.